PTP2525-500 | ||
---|---|---|
DigiKey Part Number | 2079-PTP2525-500-ND | |
Manufacturer | ||
Manufacturer Product Number | PTP2525-500 | |
Description | TACKI PAK PEDESTAL 2-9/16 X 2-9/ | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Card Carrier Shipping 2.56" L x 2.56" W x 0.50" H (65.1mm x 65.1mm x 12.7mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Shipping | |
Dimensions - Overall | 2.56" L x 2.56" W x 0.50" H (65.1mm x 65.1mm x 12.7mm) | |
Material | - | |
Features | Hinged Lid | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥136.05400 | ¥1,360.54 |