CFM2436-25 | |
---|---|
DigiKey Part Number | 2079-CFM2436-25-ND |
Manufacturer | |
Manufacturer Product Number | CFM2436-25 |
Description | CONDUCTIVE CROSSLINK PIN FOAM 24 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Foam | |
For Use With/Related Products | Electronic Equipment | |
Specifications | 24" L x 36" W x 0.25" H, Conductive, Crosslinked | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥398.51000 | ¥398.51 |
10 | ¥392.88800 | ¥3,928.88 |
30 | ¥367.63400 | ¥11,029.02 |