S1371 | ||
---|---|---|
DigiKey Part Number | 1835-S1371-ND | |
Manufacturer | ||
Manufacturer Product Number | S1371 | |
Description | BLACK 125VAC/0.28A TUBULAR PROXI | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | PRM Magnet 0.236" Dia x 1.102" L (6.00mm x 28.00mm) Polystyrene Housing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | PRM | |
Housing Material | Polystyrene | |
Material - Magnet | - | |
Package / Case | Cylinder | |
Size | 0.236" Dia x 1.102" L (6.00mm x 28.00mm) | |
Operating Temperature | 85°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.37000 | ¥84.37 |
10 | ¥80.54600 | ¥805.46 |
100 | ¥63.28420 | ¥6,328.42 |
1,000 | ¥49.47681 | ¥49,476.81 |