RI-46IT | ||
---|---|---|
DigiKey Part Number | RI-46IT-ND | |
Manufacturer | ||
Manufacturer Product Number | RI-46IT | |
Description | SWITCH REED SPST-NO 1A | |
Customer Reference | ||
Detailed Description | Glass Body Reed Switch SPST-NO Operate Range Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | - | |
Release Range | - | |
Current - Switching | - | |
Power - Rated | - | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | - | |
Size - Body | - | |
Height Above Board | - | |
Operating Temperature | - | |
Current - Carry | - |