RI-46GP1520 | ||
---|---|---|
DigiKey Part Number | 1835-1019-ND | |
Manufacturer | ||
Manufacturer Product Number | RI-46GP1520 | |
Description | SWITCH REED SPST-NO 1A 200V | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 30W 1A (AC/DC) 200 V Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 30W | |
Operate Time | 0.35 ms | |
Release Time | 0.03 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.157" (54.79mm) | |
Size - Body | 0.106" Dia x 0.807" L (2.70mm x 20.50mm) | |
Height Above Board | - | |
Operating Temperature | -55°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 2.5A (DC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.75800 | ¥77.58 |
25 | ¥7.25360 | ¥181.34 |
100 | ¥6.29820 | ¥629.82 |
250 | ¥5.73112 | ¥1,432.78 |
500 | ¥5.31308 | ¥2,656.54 |