RBM-40 | ||
---|---|---|
DigiKey Part Number | 1835-RBM-40-ND | |
Manufacturer | ||
Manufacturer Product Number | RBM-40 | |
Description | SAFETY WARNING LIGHT BATT PWR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Safety Light Hazardous, Safety | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Hazardous, Safety | |
Type | Safety Light | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 3.6VDC | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | Battery Powered | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥477.96000 | ¥477.96 |
10 | ¥449.86300 | ¥4,498.63 |
25 | ¥435.80400 | ¥10,895.10 |
50 | ¥407.68880 | ¥20,384.44 |
100 | ¥385.19560 | ¥38,519.56 |