
AG3011-77C | |
|---|---|
DigiKey Part Number | 1835-1002-ND |
Manufacturer | |
Manufacturer Product Number | AG3011-77C |
Description | TILT SWITCH ENCAP SPST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Comus International | Voltage - Supply 6V ~ 24V |
Packaging Bulk | Package / Case Cylinder, Wire Leads |
Part Status Active | Base Product Number |
Output Type SPST |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.37000 | ¥162.37 |
| 10 | ¥134.29500 | ¥1,342.95 |
| 25 | ¥124.50160 | ¥3,112.54 |
| 100 | ¥111.66420 | ¥11,166.42 |
| 300 | ¥103.24257 | ¥30,972.77 |
| 500 | ¥99.83812 | ¥49,919.06 |








