AG1262-1 | ||
---|---|---|
DigiKey Part Number | 1835-1156-ND | |
Manufacturer | ||
Manufacturer Product Number | AG1262-1 | |
Description | TILT SWITCH THROUGH HOLE SPST | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | SPST | |
Mounting Type | Through Hole | |
Voltage - Supply | 3.6V | |
Current - Output | - | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.42000 | ¥36.42 |
10 | ¥34.94200 | ¥349.42 |
500 | ¥23.24158 | ¥11,620.79 |
1,000 | ¥21.57066 | ¥21,570.66 |