
EC2061 | |
|---|---|
DigiKey Part Number | 2330-EC2061-ND |
Manufacturer | |
Manufacturer Product Number | EC2061 |
Description | TILT SWITCH, 75 X 22 X 18 MM, NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EC2061 Models |
Category | Output Type Digital |
Manufacturer ifm efector, inc. | Mounting Type Chassis Mount |
Packaging Box | Operating Temperature -30°C ~ 80°C |
Part Status Active | Voltage - Supply 8V ~ 30V |
Operating Angle -6° ~ 1° | Package / Case Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥916.87000 | ¥916.87 |
| 5 | ¥802.43000 | ¥4,012.15 |
| 10 | ¥759.42700 | ¥7,594.27 |


