3570-1210-123 | ||
---|---|---|
DigiKey Part Number | 1835-1085-ND | |
Manufacturer | ||
Manufacturer Product Number | 3570-1210-123 | |
Description | RELAY REED DIP SPST .5A 12V W/DI | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 150VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.24000 | ¥18.24 |
10 | ¥17.10900 | ¥171.09 |
25 | ¥15.20280 | ¥380.07 |
50 | ¥14.44480 | ¥722.24 |
100 | ¥13.68410 | ¥1,368.41 |
300 | ¥12.16367 | ¥3,649.10 |
500 | ¥11.40354 | ¥5,701.77 |
1,000 | ¥10.64322 | ¥10,643.22 |
5,000 | ¥10.26312 | ¥51,315.60 |