TV04A7V5JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: ¥0.91197
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: ¥1.96412
Datasheet

Direct


Diodes Incorporated
In Stock: 14,320
Unit Price: ¥4.71000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 17,379
Unit Price: ¥4.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,163
Unit Price: ¥3.97000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥3.06000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥1.52830
Datasheet
12.9V Clamp 31.01A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.9V Clamp 31.01A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

TV04A7V5JB-G

DigiKey Part Number
TV04A7V5JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV04A7V5JB-G
Description
TVS DIODE 7.5VWM 12.9V DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.9V Clamp 31.01A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A7V5JB-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
31.01A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7.5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
8.33V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV04A7V5JB-HFComchip Technology0ATV04A7V5JB-HF-ND¥0.91197Direct
SMAJ7.5CA-13Diodes Incorporated0SMAJ7.5CA-13-ND¥1.96412Direct
SMAJ7.5CA-13-FDiodes Incorporated14,320SMAJ7.5CA-FDICT-ND¥4.71000Direct
SMAJ7.5CAHE3/5AVishay General Semiconductor - Diodes Division0SMAJ7.5CAHE3/5A-ND¥0.00000Direct
SMAJ7.5CABourns Inc.17,379SMAJ7.5CABCT-ND¥4.80000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.80140¥4,007.00
10,000¥0.73143¥7,314.30
15,000¥0.71766¥10,764.90
Manufacturers Standard Package