
SMAJ7.5CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ7.5CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ7.5CAE3/TR13 |
Description | TVS DIODE 7.5VWM 12.9V DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 38.8A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J7.5CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA5J7.5CA-E3/5A-ND | ¥1.32707 | Direct |
| SMA5J7.5CAHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA5J7.5CAHE3/5A-ND | ¥0.00000 | Direct |
| SMAJ7.5CA | Littelfuse Inc. | 1,163 | SMAJ7.5CALFCT-ND | ¥3.97000 | Similar |
| SMAJ7.5CA | Bourns Inc. | 17,379 | SMAJ7.5CABCT-ND | ¥4.80000 | Similar |
| SMAJ7.5CA-13-F | Diodes Incorporated | 14,320 | SMAJ7.5CA-FDICT-ND | ¥4.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.52830 | ¥7,641.50 |





