ATV04A7V5JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: ¥0.80140
Datasheet
12.9V Clamp 31.01A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.9V Clamp 31.01A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

ATV04A7V5JB-HF

DigiKey Part Number
ATV04A7V5JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV04A7V5JB-HF
Description
TVS DIODE 7.5VWM 12.9V DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.9V Clamp 31.01A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ATV04A7V5JB-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7.5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
8.33V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12.9V
Base Product Number
Current - Peak Pulse (10/1000µs)
31.01A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TV04A7V5JB-GComchip Technology0TV04A7V5JB-G-ND¥0.80140Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.91197¥4,559.85
10,000¥0.83426¥8,342.60
15,000¥0.79466¥11,919.90
25,000¥0.75016¥18,754.00
35,000¥0.72381¥25,333.35
50,000¥0.69820¥34,910.00
Manufacturers Standard Package