CPDF5V0U-HF | |
---|---|
DigiKey Part Number | CPDF5V0U-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDF5V0U-HF |
Description | TVS DIODE 5VWM 12.5VC 1005 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 1005 (2512 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.89541 | ¥3,581.64 |
8,000 | ¥0.85822 | ¥6,865.76 |
12,000 | ¥0.77240 | ¥9,268.80 |
28,000 | ¥0.76096 | ¥21,306.88 |
100,000 | ¥0.70810 | ¥70,810.00 |