
CGRM4004-HF | |
|---|---|
DigiKey Part Number | 641-1678-2-ND - Tape & Reel (TR) 641-1678-1-ND - Cut Tape (CT) 641-1678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRM4004-HF |
Description | DIODE STANDARD 400V 1A MINI SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CGRM4004-HF Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package Mini SMA/SOD-123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.22100 | $2.21 |
| 100 | $0.13840 | $13.84 |
| 500 | $0.10248 | $51.24 |
| 1,000 | $0.09085 | $90.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.07821 | $195.53 |
| 5,000 | $0.07038 | $351.90 |
| 7,500 | $0.06639 | $497.93 |
| 12,500 | $0.06190 | $773.75 |
| 17,500 | $0.05923 | $1,036.52 |
| 25,000 | $0.05665 | $1,416.25 |