Diode 75 V 150mA Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSU4148

DigiKey Part Number
641-1001-2-ND - Tape & Reel (TR)
641-1001-1-ND - Cut Tape (CT)
641-1001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSU4148
Description
DIODE STANDARD 75V 150MA 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
0603/SOD-523F
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-40°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDSU4148-HFComchip Technology80,429641-1949-1-ND¥2.48000Parametric Equivalent
In-Stock: 114,074
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.48900¥14.89
100¥0.92950¥92.95
500¥0.68410¥342.05
1,000¥0.60454¥604.54
2,000¥0.53730¥1,074.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.44505¥1,780.20
8,000¥0.40087¥3,206.96
12,000¥0.37833¥4,539.96
20,000¥0.35298¥7,059.60
28,000¥0.33797¥9,463.16
40,000¥0.32337¥12,934.80
Manufacturers Standard Package