CDBB1100LR-HF | |
---|---|
DigiKey Part Number | CDBB1100LR-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBB1100LR-HF |
Description | DIODE SCHOTTKY 100V 1A DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13745 | ¥3,412.35 |
6,000 | ¥1.07961 | ¥6,477.66 |
9,000 | ¥1.00250 | ¥9,022.50 |
30,000 | ¥0.97936 | ¥29,380.80 |
75,000 | ¥0.95440 | ¥71,580.00 |