CDBB1100-HF | |
---|---|
DigiKey Part Number | 641-1709-2-ND - Tape & Reel (TR) 641-1709-1-ND - Cut Tape (CT) 641-1709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB1100-HF |
Description | DIODE SCHOTTKY 100V 1A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.45550 | ¥145.55 |
500 | ¥1.34732 | ¥673.66 |
1,000 | ¥0.91616 | ¥916.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84346 | ¥2,530.38 |
6,000 | ¥0.80842 | ¥4,850.52 |
9,000 | ¥0.72758 | ¥6,548.22 |
30,000 | ¥0.71680 | ¥21,504.00 |
75,000 | ¥0.67368 | ¥50,526.00 |