BZT52B2V0-HF | ||
---|---|---|
DigiKey Part Number | 641-BZT52B2V0-HFTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BZT52B2V0-HF | |
Description | DIODE ZENER 500MW 2.0V 2% SOD-12 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 2 V 500 mW ±2% Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 500 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32982 | ¥989.46 |
6,000 | ¥0.30595 | ¥1,835.70 |
9,000 | ¥0.25371 | ¥2,283.39 |
30,000 | ¥0.24924 | ¥7,477.20 |
75,000 | ¥0.22387 | ¥16,790.25 |
150,000 | ¥0.19402 | ¥29,103.00 |