BAS21A-HF | ||
---|---|---|
DigiKey Part Number | 641-BAS21A-HFTR-ND - Tape & Reel (TR) 641-BAS21A-HFCT-ND - Cut Tape (CT) 641-BAS21A-HFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS21A-HF | |
Description | DIODE ARRAY GP 250V 400MA SOT23 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Anode 250 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 400mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.42000 | ¥14.20 |
100 | ¥0.69290 | ¥69.29 |
500 | ¥0.57810 | ¥289.05 |
1,000 | ¥0.40168 | ¥401.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34816 | ¥1,044.48 |
6,000 | ¥0.32296 | ¥1,937.76 |
9,000 | ¥0.26782 | ¥2,410.38 |
30,000 | ¥0.26309 | ¥7,892.70 |
75,000 | ¥0.23631 | ¥17,723.25 |
150,000 | ¥0.20480 | ¥30,720.00 |