Zener Diode 51 V 5 W ±5% Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACZRC5369B-G

DigiKey Part Number
641-1915-2-ND - Tape & Reel (TR)
641-1915-1-ND - Cut Tape (CT)
641-1915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACZRC5369B-G
Description
DIODE ZENER 51V 5W DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 5 W ±5% Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ACZRC5369B-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
5 W
Supplier Device Package
DO-214AB (SMC)
Impedance (Max) (Zzt)
27 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
500 nA @ 38.8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,590
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.91000¥11.91
10¥7.50100¥75.01
100¥4.96370¥496.37
500¥3.87250¥1,936.25
1,000¥3.52120¥3,521.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.07501¥9,225.03
6,000¥2.85039¥17,102.34
9,000¥2.73599¥24,623.91
15,000¥2.60747¥39,112.05
21,000¥2.53139¥53,159.19
30,000¥2.48100¥74,430.00
Manufacturers Standard Package