19032622A | ||
---|---|---|
DigiKey Part Number | CR016-ND | |
Manufacturer | ||
Manufacturer Product Number | 19032622A | |
Description | FAN AXIAL 40X20MM CR0412HB-C50 | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.1 CFM (0.283m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.40mm | |
Air Flow | 10.1 CFM (0.283m³/min) | |
Static Pressure | 0.263 in H2O (65.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 31.9dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.075 lb (34.02 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
560 | ¥56.18995 | ¥31,466.37 |