Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 300.0 CFM (8.40m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 300.0 CFM (8.40m³/min) 2 Terminals
19031856A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19031897A

DigiKey Part Number
CR585-ND
Manufacturer
Manufacturer Product Number
19031897A
Description
FAN AXIAL 171.5X55MM 24V MT24B4
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 300.0 CFM (8.40m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
19031897A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
57.1dB(A)
Mfr
Power (Watts)
35.5 W
Series
RPM
Packaging
Bulk
Termination
2 Terminals
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
cUL, UL
Size / Dimension
Rectangular/Rounded - 171.5mm L x 150.4mm H
Weight
1.8 lbs (816.5 g)
Width
55.00mm
Current Rating (Amps)
1.70A
Air Flow
300.0 CFM (8.40m³/min)
Voltage Range
12 ~ 28VDC
Static Pressure
0.810 in H2O (201.8 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
76000 Hrs @ 40°C
Features
Auto Restart, Locked Rotor Protection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 252
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥640.41000¥640.41
10¥510.97400¥5,109.74
25¥464.47680¥11,611.92
50¥438.61860¥21,930.93
Manufacturers Standard Package