


19031085A | |
|---|---|
DigiKey Part Number | CR243-ND |
Manufacturer | |
Manufacturer Product Number | 19031085A |
Description | FAN AXIAL 172X50.8MM 48V PQ48B4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 172mm Dia Ball 235.0 CFM (6.58m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19031085A Models |
Category | Noise 51.2dB(A) |
Mfr | Power (Watts) 22 W |
Series | RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cUL, UL |
Size / Dimension Round - 172mm Dia | Weight 1.9 lbs (861.8 g) |
Width 50.80mm | Current Rating (Amps) 0.460A |
Air Flow 235.0 CFM (6.58m³/min) | Voltage Range 24 ~ 56VDC |
Static Pressure 0.769 in H2O (191.5 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 75000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥607.44000 | ¥607.44 |
| 10 | ¥484.85100 | ¥4,848.51 |
| 30 | ¥432.40000 | ¥12,972.00 |
| 50 | ¥414.72820 | ¥20,736.41 |













