


19028423A | |
|---|---|
DigiKey Part Number | CR258-ND |
Manufacturer | |
Manufacturer Product Number | 19028423A |
Description | FAN AXIAL 119X39MM 230VAC MX3B3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 105.0 CFM (2.94m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19028423A Models |
Category | Fan Type Tubeaxial |
Manufacturer Comair Rotron | Noise 47.6dB(A) |
Series | Power (Watts) 16.00W |
Packaging Box | RPM 3100 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 230VAC | Approval Agency CE, cUL, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 1.3 lbs (589.7 g) |
Width 39.00mm | Current Rating (Amps) 0.090A |
Air Flow 105.0 CFM (2.94m³/min) | Material - Frame Magnesium Alloy |
Static Pressure 0.223 in H2O (55.5 Pa) | Material - Blade Magnesium Alloy |
Bearing Type Ball |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OA109AP-22-1TBR | Orion Fans | 27 | 1053-1009-ND | ¥27.18000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥451.31000 | ¥451.31 |
| 20 | ¥336.05000 | ¥6,721.00 |
| 40 | ¥312.50825 | ¥12,500.33 |
| 60 | ¥302.76117 | ¥18,165.67 |














