


17000541A | |
|---|---|
DigiKey Part Number | CR598-ND |
Manufacturer | |
Manufacturer Product Number | 17000541A |
Description | FAN AXIAL 92X25MM CR9225EC-4000 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 92mm L x 92mm H Ball 49.0 CFM (1.37m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 17000541A Models |
Category | Noise 43.0dB(A) |
Manufacturer Comair Rotron | Power (Watts) 4.00W |
Series | RPM 4000 RPM |
Packaging Box | Termination 2 Terminals |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated 100 ~ 240VAC | Approval Agency CE, cUL, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.4 lb (181.44 g) |
Width 25.00mm | Current Rating (Amps) 0.530A |
Air Flow 49.0 CFM (1.37m³/min) | Voltage Range 90 ~ 264VAC |
Static Pressure 0.350 in H2O (87.2 Pa) | Material - Frame Magnesium Alloy |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Fan Type Tubeaxial | Lifetime @ Temp. Varies Based on Temperature |
Features Auto Restart, Electronic Commutation (EC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥417.10000 | ¥417.10 |
| 10 | ¥333.87200 | ¥3,338.72 |
| 30 | ¥297.93133 | ¥8,937.94 |
| 50 | ¥282.35720 | ¥14,117.86 |
| 100 | ¥278.55470 | ¥27,855.47 |















