95060 | ||
---|---|---|
DigiKey Part Number | F9237-ND | |
Manufacturer | Cole Hersee | |
Manufacturer Product Number | 95060 | |
Description | SWITCH KEYLOCK 4POS 5A 24V | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 4 Position 5A (DC) AC 24 VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Number of Positions | 4 | |
Switch Function | On-Off-On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 2 only | |
Angle of Throw | 30° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Panel Cutout Dimensions | Circular - 21.84mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.36000 | ¥279.36 |
60 | ¥201.12633 | ¥12,067.58 |
120 | ¥188.55575 | ¥22,626.69 |