75602-04 | ||
---|---|---|
DigiKey Part Number | F9000-ND | |
Manufacturer | Cole Hersee | |
Manufacturer Product Number | 75602-04 | |
Description | SWITCH SELECTOR 5POS 15A 36V | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch 5 Position 15A (DC) Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | - | |
Number of Positions | 5 | |
Switch Function | Off-On-On-On-On | |
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 36 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | 20,000 Cycles | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,183.95000 | ¥1,183.95 |
5 | ¥1,112.21800 | ¥5,561.09 |
10 | ¥1,069.16100 | ¥10,691.61 |
40 | ¥932.82825 | ¥37,313.13 |