48525 | ||
---|---|---|
DigiKey Part Number | F8771-ND | |
Manufacturer | Cole Hersee | |
Manufacturer Product Number | 48525 | |
Description | SMART ISOLATOR 12V 85A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Battery Isolator | |
For Use With/Related Products | Batteries | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,396.93000 | ¥2,396.93 |
10 | ¥2,006.93300 | ¥20,069.33 |