48051 | ||
---|---|---|
DigiKey Part Number | F8757-ND | |
Manufacturer | Cole Hersee | |
Manufacturer Product Number | 48051 | |
Description | BAT ISOL GRD MEDICAL HENCOL 30 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Diode Battery Isolator | |
For Use With/Related Products | 12V Battery | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,620.44000 | ¥1,620.44 |
16 | ¥1,350.33625 | ¥21,605.38 |