2484-06 | ||
---|---|---|
DigiKey Part Number | F8592-ND | |
Manufacturer | Cole Hersee | |
Manufacturer Product Number | 2484-06 | |
Description | SWITCH SELECT 2POS SPST 175A 36V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch 2 Position SPST 175A (DC) Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 175A (DC) | |
Voltage Rating - DC | 36 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥562.34000 | ¥562.34 |
20 | ¥486.37100 | ¥9,727.42 |
100 | ¥395.17750 | ¥39,517.75 |