FTLX1672D3BTL | ||
---|---|---|
DigiKey Part Number | 775-FTLX1672D3BTL-ND | |
Manufacturer | Coherent | |
Manufacturer Product Number | FTLX1672D3BTL | |
Description | OPT TXRX 1550NM 11.31GB SFP+ LC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Transceiver Module Fibre Channel Links 11.3Gbps 1550nm 3.3V LC Duplex Pluggable, SFP+ |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 11.3Gbps | |
Wavelength | 1550nm | |
Applications | Fibre Channel Links | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,241.08000 | ¥4,241.08 |
10 | ¥4,077.95900 | ¥40,779.59 |