FTLF8529P4BCV | ||
---|---|---|
DigiKey Part Number | 775-FTLF8529P4BCV-ND | |
Manufacturer | Coherent | |
Manufacturer Product Number | FTLF8529P4BCV | |
Description | TXRX 850NM VCSEL SFP | |
Customer Reference | ||
Detailed Description | Transceiver Module Fibre Channel Links 14.025Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Data Rate | 14.025Gbps | |
Wavelength | 850nm | |
Applications | Fibre Channel Links | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥488.76000 | ¥488.76 |