FTLC9152RGPL | |
---|---|
DigiKey Part Number | 775-FTLC9152RGPL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC9152RGPL |
Description | 100G 100M QSFP28 SWDM4 OPT TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 103.1Gbps 850nm, 880nm, 910nm, 940nm 3.135V ~ 3.465V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 103.1Gbps | |
Wavelength | 850nm, 880nm, 910nm, 940nm | |
Applications | Ethernet | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,364.14000 | ¥4,364.14 |
10 | ¥4,196.31800 | ¥41,963.18 |