EPG-10-003 | ||
---|---|---|
DigiKey Part Number | EPG-10-003-ND | |
Manufacturer | ||
Manufacturer Product Number | EPG-10-003 | |
Description | THERMOELECT ASSY 11.8W 3 STRAPS | |
Customer Reference | ||
Detailed Description | Thermoelectric Assembly 11.8 W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Heat Transfer Type | - | |
Power - Cooling | 11.8 W | |
Fan Location | - | |
Operating Temperature | - | |
Weight | 21 lbs (9.5 kg) | |
Dimensions - Overall | - | |
Base Product Number |