L1KXH-2036N | ||
---|---|---|
DigiKey Part Number | L1KXH-2036N-ND | |
Manufacturer | ||
Manufacturer Product Number | L1KXH-2036N | |
Description | IDC CBL -LPK20H/CN220GR/X | |
Customer Reference | ||
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.56000 | ¥45.56 |
10 | ¥41.40000 | ¥414.00 |
25 | ¥39.21440 | ¥980.36 |
50 | ¥38.30320 | ¥1,915.16 |
100 | ¥36.47910 | ¥3,647.91 |
250 | ¥31.91892 | ¥7,979.73 |
500 | ¥31.00704 | ¥15,503.52 |
1,000 | ¥26.44715 | ¥26,447.15 |
2,500 | ¥24.62322 | ¥61,558.05 |