800-1809-2-SPT2-BL-0006F-1 | ||
---|---|---|
DigiKey Part Number | 1175-800-1809-2-SPT2-BL-0006F-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 800-1809-2-SPT2-BL-0006F-1 | |
Description | CORD 18AWG NEMA 1-15P TO CBL 6' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 1-15P To Cable SPT-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 1-15P | |
2nd Connector | Cable | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.59000 | ¥38.59 |
10 | ¥35.08000 | ¥350.80 |
25 | ¥33.22560 | ¥830.64 |
50 | ¥32.45200 | ¥1,622.60 |
100 | ¥30.90660 | ¥3,090.66 |
250 | ¥27.04348 | ¥6,760.87 |
500 | ¥26.27064 | ¥13,135.32 |
1,000 | ¥22.40731 | ¥22,407.31 |
2,500 | ¥20.86198 | ¥52,154.95 |