800-14-19D-WH-0006F-1 | ||
---|---|---|
DigiKey Part Number | 1175-800-14-19D-WH-0006F-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 800-14-19D-WH-0006F-1 | |
Description | PWR CORD 14AWG 15A 250V WHT 6FT | |
Customer Reference | ||
Detailed Description | 6.00' (1.83m) Power Cord White IEC 320-C20 To IEC 320-C13 SJT |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | White | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |