Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Plug, 6 Position | |
2nd Connector | Plug, 4 Position | |
Length | 6.00' (1.83m) | |
Color | Black | |
Transfer Rate | - | |
Shielding | - | |
Features | - | |
Base Product Number |