
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 18 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.042" (1.07mm) | |
Length - Approximate | 448' (136.6m) | |
Ratings | MW 28-C SL | |
Weight | - |
In-Stock: 19
Can ship immediately
Quantity
All prices are in CNY
Spool
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,197.17000 | ¥1,197.17 |
2 | ¥1,139.10000 | ¥2,278.20 |
3 | ¥1,106.25667 | ¥3,318.77 |
5 | ¥1,065.98000 | ¥5,329.90 |
7 | ¥1,040.14000 | ¥7,280.98 |
10 | ¥1,013.30400 | ¥10,133.04 |
25 | ¥946.90720 | ¥23,672.68 |
50 | ¥899.01880 | ¥44,950.94 |
100 | ¥853.03160 | ¥85,303.16 |
You May Also Be Interested InSee All
9 Items