
610216 | |
|---|---|
DigiKey Part Number | 1175-1798-ND |
Manufacturer | |
Manufacturer Product Number | 610216 |
Description | MAGNET WIRE 16 AWG 86.1 METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnet Wire 16 AWG Copper, Annealed Bare Polyurethane (PU) MW 28-C SL 282.4' (86.1m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Annealed Bare |
Manufacturer CNC Tech | Jacket (Insulation) Material Polyurethane (PU) |
Packaging Spool | Jacket (Insulation) Diameter 0.053" (1.35mm) |
Part Status Active | Length - Approximate 282.4' (86.1m) |
Wire Gauge 16 AWG | Ratings MW 28-C SL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,207.56000 | ¥1,207.56 |
| 2 | ¥1,149.01000 | ¥2,298.02 |
| 3 | ¥1,115.88333 | ¥3,347.65 |
| 5 | ¥1,075.29000 | ¥5,376.45 |
| 7 | ¥1,049.22286 | ¥7,344.56 |
| 10 | ¥1,022.15500 | ¥10,221.55 |



