530-26-08-BL-0100F | |
---|---|
DigiKey Part Number | CN275-100-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-08-BL-0100F |
Description | CABLE MOD FLAT 8COND REEL 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Modular Straight Cable Black 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 8 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 100' (30.5m) | |
Jacket Color | Black | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.346" (8.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.42000 | ¥286.42 |
3 | ¥265.30000 | ¥795.90 |
5 | ¥256.26200 | ¥1,281.31 |
7 | ¥250.22143 | ¥1,751.55 |
10 | ¥244.19500 | ¥2,441.95 |
25 | ¥229.12280 | ¥5,728.07 |
50 | ¥217.06340 | ¥10,853.17 |
100 | ¥206.51190 | ¥20,651.19 |