530-26-06-WH-0250F | ||
---|---|---|
DigiKey Part Number | CN298-250-ND | |
Manufacturer | ||
Manufacturer Product Number | 530-26-06-WH-0250F | |
Description | CABLE MOD FLAT 6COND REEL 250' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 6 Conductor Modular Straight Cable White 250' (76.20m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 6 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 250' (76.20m) | |
Jacket Color | White | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.267" (6.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥623.95000 | ¥623.95 |
3 | ¥577.20333 | ¥1,731.61 |
5 | ¥557.19000 | ¥2,785.95 |
7 | ¥543.84857 | ¥3,806.94 |
10 | ¥530.49500 | ¥5,304.95 |
25 | ¥497.13440 | ¥12,428.36 |
50 | ¥470.44120 | ¥23,522.06 |
100 | ¥450.42260 | ¥45,042.26 |