530-26-04-SV-0500F | ||
---|---|---|
DigiKey Part Number | CN261-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 530-26-04-SV-0500F | |
Description | CABLE MOD FLAT 4COND REEL 500' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Modular Straight Cable Silver 500' (152.40m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 4 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 500' (152.40m) | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.189" (4.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥771.68000 | ¥771.68 |
3 | ¥713.91333 | ¥2,141.74 |
5 | ¥689.15800 | ¥3,445.79 |
7 | ¥672.63857 | ¥4,708.47 |
10 | ¥656.14000 | ¥6,561.40 |
25 | ¥614.87040 | ¥15,371.76 |
50 | ¥581.85720 | ¥29,092.86 |
100 | ¥557.09780 | ¥55,709.78 |