4281-2-18-D | ||
---|---|---|
DigiKey Part Number | 1175-2612-ND | |
Manufacturer | ||
Manufacturer Product Number | 4281-2-18-D | |
Description | CONN RCPT HSG 18POS 4.20MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 18 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.18000 | ¥4.18 |
10 | ¥3.68800 | ¥36.88 |
100 | ¥3.03750 | ¥303.75 |
1,600 | ¥2.11331 | ¥3,381.30 |
6,400 | ¥1.91519 | ¥12,257.22 |
11,200 | ¥1.78311 | ¥19,970.83 |