



410M0-15-1-00 | |
|---|---|
DigiKey Part Number | LML15H-ND |
Manufacturer | |
Manufacturer Product Number | 410M0-15-1-00 |
Description | CONN D-SUB PLUG 15POS IDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 410M0-15-1-00 Models |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Plug, Male Pins | Features Feed Through, Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -40°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 10 | ¥18.40100 | ¥184.01 |
| 25 | ¥17.24800 | ¥431.20 |
| 80 | ¥15.88563 | ¥1,270.85 |
| 160 | ¥15.12738 | ¥2,420.38 |
| 320 | ¥14.40478 | ¥4,609.53 |
| 560 | ¥13.84721 | ¥7,754.44 |
| 1,040 | ¥13.25553 | ¥13,785.75 |
| 2,560 | ¥12.43985 | ¥31,846.02 |









