
302-28-15-GR-0250F | |
|---|---|
DigiKey Part Number | CN244GR-250-ND |
Manufacturer | |
Manufacturer Product Number | 302-28-15-GR-0250F |
Description | CBL RIBN 15COND 0.05 GRAY 250' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 15 Conductors 0.050" (1.27mm) Flat Cable 250.0' (76.20m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Packaging Bulk | Ribbon Width 0.750" (19.05mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 15 | Operating Temperature 105°C |
Pitch | Ratings UL Style 2651 |
Length 250.0' (76.20m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,294.47000 | ¥1,294.47 |
| 2 | ¥1,173.22000 | ¥2,346.44 |
| 3 | ¥1,107.50333 | ¥3,322.51 |
| 5 | ¥1,029.91200 | ¥5,149.56 |
| 7 | ¥981.86429 | ¥6,873.05 |
| 10 | ¥933.44500 | ¥9,334.45 |









