Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.082" (2.08mm) | |
Jacket (Insulation) Thickness | 0.022" (0.55mm) | |
Length | 100.0' (30.5m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥386.12000 | ¥386.12 |
3 | ¥361.37667 | ¥1,084.13 |
5 | ¥344.85000 | ¥1,724.25 |
10 | ¥328.32900 | ¥3,283.29 |
25 | ¥307.68360 | ¥7,692.09 |
50 | ¥291.16220 | ¥14,558.11 |
100 | ¥278.77460 | ¥27,877.46 |
500 | ¥268.44704 | ¥134,223.52 |