3132-24-1-0500-011-1-TS | |
---|---|
DigiKey Part Number | CN119GY-500-ND |
Manufacturer | |
Manufacturer Product Number | 3132-24-1-0500-011-1-TS |
Description | HOOK-UP STRND 24AWG GRN/YEL 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Green, Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥679.39000 | ¥679.39 |
3 | ¥628.52333 | ¥1,885.57 |
5 | ¥606.72000 | ¥3,033.60 |
7 | ¥592.19000 | ¥4,145.33 |
10 | ¥577.66400 | ¥5,776.64 |
25 | ¥541.33240 | ¥13,533.31 |
50 | ¥512.26600 | ¥25,613.30 |
100 | ¥490.46830 | ¥49,046.83 |