3132-18-1-0500-005-1-TS

DigiKey Part Number
CN101L-100-ND
Manufacturer
Manufacturer Product Number
3132-18-1-0500-005-1-TS
Description
HOOK-UP STRND 18AWG BLU 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥329.67000¥329.67
3¥308.47667¥925.43
5¥294.37200¥1,471.86
10¥280.27100¥2,802.71
25¥262.64600¥6,566.15
50¥248.54520¥12,427.26
100¥237.96880¥23,796.88
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 8
Unit Price: ¥329.67000
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 5
Unit Price: ¥329.67000
HOOK-UP STRND 18AWG RED 100'
In-Stock: 10
Unit Price: ¥329.67000
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 10
Unit Price: ¥329.67000
HOOK-UP STRND 18AWG ORN 100'
In-Stock: 5
Unit Price: ¥329.67000
Alternate Length
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 7
Unit Price: ¥101.48000
HOOK-UP STRND 18AWG 300V BLU 50'
In-Stock: 7
Unit Price: ¥185.02000
HOOK-UP STRND 18AWG BLU 500'
In-Stock: 16
Unit Price: ¥1,358.78000
HOOK-UP STRND 18AWG BLU 250'
In-Stock: 5
Unit Price: ¥748.46000